Reference Only

414002-1

RF Connectors / Coaxial Connectors PLUG R.A. GOLD 50

Manufacturer:

Mfr Part:
414002-1

TTI Part:
414002-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
PackagingKit
Body FinishGold
Body MaterialBrass
Cable TypeRG-174, 179, 179A, 179B, 161, 187, 187A, 188, 188A, 316, Belden 9221
Contact MaterialBeryllium Copper
GenderPlug (Pin)
Impedance50 Ohms
Insulation Resistance1 GOhms
Maximum Frequency4 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
OrientationRight Angle
PolarityStandard
Product TypeRF Connectors / Coaxial Connectors
RF SeriesSMB
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.23$1,023.00
$8.21$8,210.00
$8.13$40,650.00
$7.83$78,300.00
$6.53$163,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes