Reference Only
41126
Terminals RING IS 12-10 .32 Reel of 3000
Datasheet
41126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 27.23 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Series | 411 | |
| Stud / Tab Size | 8.2 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Width | 11.94 mm | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
69,000In Stock
30,000 expected 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.304 | $912.00 | |
| $0.289 | $1,734.00 | |
| $0.285 | $2,565.00 | |
| $0.281 | $4,215.00 | |
| $0.275 | $7,425.00 | |
| $0.271 | $13,821.00 | |
| $0.267 | $27,234.00 |
Need more?
Sign in to add projects and notes