Reference Only
40VSK6
Power Line Filters EMI/RFI Filters and Accessories
Datasheet
40VSK6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMC/RFI Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 40 A | |
| Mounting Style | Flange Mount | |
| Termination Style | Stud | |
| Leakage Current | 1.25 mA | |
| Series | SK (20-40 Amp) | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; VDE | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.27 | $81.27 | |
| $80.46 | $160.92 | |
| $77.97 | $311.88 | |
| $77.19 | $617.52 | |
| $71.62 | $859.44 | |
| $70.90 | $1,418.00 | |
| $66.21 | $3,972.60 |
Need more?
Sign in to add projects and notes