Reference Only
40977
Terminals RING 18-14 AWG #10 Reel of 12000
Datasheet
40977 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 15.52 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 8.71 mm | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.151 | $3,624.00 | |
| $0.133 | $6,384.00 | |
| $0.12 | $8,640.00 | |
| $0.108 | $12,960.00 | |
| $0.107 | $53,928.00 | |
| $0.106 | $106,848.00 |
Need more?
Sign in to add projects and notes