Reference Only

40812

Terminals RING 20-16AWG #8

Manufacturer:

Mfr Part:
40812

TTI Part:
40812

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max16 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialBrass
PackagingReel
Insulation MaterialNot Insulated
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 60,000 / Multiples: 60,000)
Quantity Unit PriceExt. Price
$0.046$2,760.00
$0.046$5,520.00
$0.044$23,760.00
$0.044$44,880.00
Need more?

My Notes

Sign into see notes.