Reference Only
4-520448-2
Terminals .250 FASTON
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 250 | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Length | 23.74 mm | |
| Material | Nylon | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 9.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
33,830In Stock
27,000 expected 24-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.285 | $5.13 | |
| $0.241 | $6.02 | |
| $0.237 | $11.85 | |
| $0.221 | $22.10 | |
| $0.213 | $53.25 | |
| $0.204 | $102.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Punches & Dies PROCRMP DIESET 12-10

Crimpers / Crimping Tools HT TOOL W/DIE 12-10 AWG
My Notes
Sign into see notes.