Reference Only

4-520447-2

Terminals .25 ULTRA-FAST REC Reel of 1500

Manufacturer:

Mfr Part:
4-520447-2

TTI Part:
4-520447-2

EDA / CAD Models

Alternate Part Number

4-520448-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingReel
Insulation MaterialNylon
MaterialBrass
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,237,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.16$240.00
Need more?

Associated Parts

58630-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PROCRMP DIESET 12-10
2151029-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFA278D0010087 ASSY APPLICATOR TOOL
7-2151029-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-278D-CRIMP TOOLING KIT

My Notes

Sign into see notes.