Reference Only
4-2407269-2
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, BLACK
Datasheet
4-2407269-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Protective Cap | |
| For Use With | Circular Plastic Connectotrs | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.66 | $5.32 | |
| $2.26 | $22.60 | |
| $2.12 | $53.00 | |
| $2.08 | $104.00 | |
| $1.79 | $161.10 | |
| $1.63 | $880.20 | |
| $1.47 | $1,852.20 | |
| $1.45 | $3,654.00 |
Need more?
Associated Parts

Standard Circular Connector RECEPTACLE 14 PIN shell size 17

Standard Circular Connector RECEPTACLE 16 PIN shell size 17

Standard Circular Connector RECEPTACLE 9 PIN shell size 17

Standard Circular Connector REV SQUARE RECP 17-3

Standard Circular Connector STD SQUARE RECP 17-3

Standard Circular Connector RECEPTACLE 14 PIN free hanging s.s. 17

Standard Circular Connector RECEPTACLE 16 PIN free hanging s.s. 17

Standard Circular Connector RECP STD F.H. 17-3

Standard Circular Connector RECEPTACLE 9 PIN shell size 17

Standard Circular Connector RECPT STD F.H. 17-28
Sign in to add projects and notes