Reference Only

4-1617791-8

Industrial Relays FCA-125-3607L

Manufacturer:

Mfr Part:
M83536/36-007L

TTI Part:
4-1617791-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
ProductMilitary / Aerospace Relays
TypePower Relay
Contact TerminationSolder Hook
Contact Current Rating25 A
Coil TypeNon-Latching
Coil Voltage28 VDC
Coil Resistance320 Ohms
Coil Current87.5 mA
Switching Voltage115 VAC
Contact MaterialSilver Cadmium
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesFCA-125-3607L

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536490075
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

133In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$238.01$238.01
$235.64$3,770.24
$233.30$7,465.60
$230.98$12,010.96
$228.68$22,868.00
$180.23$45,417.96
$175.22$87,610.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.