Reference Only

4-1617791-6

Industrial Relays FCA-125-3605L

Manufacturer:

Mfr Part:
M83536/36-005L

TTI Part:
4-1617791-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductMilitary / Aerospace Relays
TypePower Relay
Coil Current87.5 mA
Switching Voltage115 VAC
SeriesFCA 125
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesM83536/36-005L M83536 FCA-125-3605L

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$247.32$247.32
$234.31$2,343.10
$231.98$6,727.42
$229.67$11,483.50
$227.39$22,739.00
$201.85$50,462.50
$196.25$98,125.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.