Reference Only
4-1437290-0
Automotive Connectors HSG PLG 034C KEY:1
Datasheet
3900113-3421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 34 Position | |
| Pitch | 3 mm (0.118 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 20 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Superseal 1.0 | |
| Packaging | Bulk | |
| Application | Wire to Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Current Rating | 15 A | |
| Description/Function | SUPERSEAL 1.0mm, Housing for Female Terminals | |
| Features | Superseal 1.0 mm | |
| Flammability Rating | UL 94 V-2 | |
| Height | 34.55 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 32.15 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL | |
| Type | Connector Housing | |
| Voltage Rating | 12 V to 240 V | |
| Width | 38.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12,013In Stock
31,610 expected on from 11-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.56 | $6.56 | |
| $6.49 | $32.45 | |
| $6.41 | $64.10 | |
| $6.34 | $158.50 | |
| $6.27 | $313.50 | |
| $6.20 | $620.00 | |
| $6.13 | $1,532.50 |
Need more?
My Notes
Sign into see notes.