Reference Only

4-1437284-3

Automotive Connectors CAVITY PLUG

Manufacturer:

Mfr Part:
3400130

TTI Part:
4-1437284-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCavity Plug
Mounting StylePush-In
Termination StylePress Fit
ColorNatural
SeriesSuperseal 1.0
PackagingBulk
Description/FunctionSUPERSEAL 1.0mm Automotive Seals and Cavity Plugs
Housing MaterialPolyoxymethylene (POM)
InsulationInsulated
MaterialPolyoxymethylene (POM)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSUPERSEAL

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

288,155In Stock

1,200,000 expected 30-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 37 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.136$5.03
$0.134$67.00
$0.131$131.00
$0.129$322.50
$0.127$635.00
$0.124$930.00
$0.122$6,100.00
Need more?

My Notes

Sign into see notes.