Reference Only

4-1393789-5

Low Signal Relays - PCB V23079D2003B301

Manufacturer:

Mfr Part:
V23079D2003B301

TTI Part:
4-1393789-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingReel
Product TypePCB Relays
SubcategoryRelays
Part # AliasesV23079D2003B301

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 57 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.94$3,880.00
$1.92$11,520.00
$1.90$19,000.00
$1.88$48,880.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
27,600 available now at ttieurope.com
5,200 available now at ttiasia.com

My Notes

Sign into see notes.