Reference Only
3VK1
Power Line Filters 3VK1 POWER LINE SP SP
Datasheet
3VK1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | EMI/RFI Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 3 A | |
| Mounting Style | Chassis Mount | |
| Leakage Current | 700 uA | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 3VK1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.99 | $22.99 | |
| $20.66 | $247.92 | |
| $18.44 | $1,106.40 | |
| $18.26 | $1,752.96 | |
| $18.08 | $3,471.36 | |
| $17.38 | $10,010.88 | |
| $17.12 | $18,078.72 | |
| $16.95 | $43,934.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes