Reference Only
3TK2-48
End of Life
Terminal Block Tools & Accessories 3TK2-48=SNAP TRACK,TERMINAL BL
Datasheet
3TK2-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Mounting Accessories | |
| Type | Snap Track | |
| Color | Gray | |
| Packaging | Bulk | |
| Material | Polyvinyl Chloride (PVC) | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 3TK2-48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,289In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.29 | $21.29 | |
| $18.40 | $73.60 | |
| $18.04 | $180.40 | |
| $17.69 | $442.25 | |
| $16.52 | $826.00 | |
| $15.65 | $1,565.00 | |
| $15.34 | $3,835.00 |
Need more?
Sign in to add projects and notes