
3SBK1060A2
General Purpose Relays 3SBK1060A2 = 2PDT FULL SIZE GR
Datasheet
3SBK1060A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 30 A | |
| Mounting Style | Panel Mount | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,890.14 | $9,450.70 | |
| $1,830.79 | $18,307.90 | |
| $1,753.60 | $43,840.00 | |
| $1,633.33 | $81,666.50 | |
| $1,441.18 | $144,118.00 | |
| $1,249.02 | $312,255.00 | |
| $1,056.87 | $528,435.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.