
3SAV5004E2
General Purpose Relays 3SAV5004E2
Datasheet
3SAV5004E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military/Aerospace Relays | |
| Type | Miniature | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 49 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $735.84 | $4,415.04 | |
| $728.55 | $7,285.50 | |
| $528.53 | $13,213.25 | |
| $472.90 | $23,645.00 | |
| $417.27 | $41,727.00 | |
| $374.40 | $93,600.00 | |
| $324.00 | $162,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2 available now at ttiasia.com
Sign in to add projects and notes