Reference Only
3FB3-MS
Power Line Filters 3FB3-MS=F8440
Datasheet
3FB3-MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMC/RFI Filter | |
| Voltage Rating | 277 VAC | |
| Current Rating | 3 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Faston | |
| Leakage Current | 280 uA | |
| Packaging | Tray | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Capacitance | 2.5 uF | |
| Compliance | UL; CSA; VDE | |
| Height | 1.775 in | |
| Inductance | 13.77 mH | |
| Inductance - uH | 13770 uH | |
| Length | 3.335 in | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 2.065 in | |
| Part # Aliases | 3FB3-MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 36 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.78 | $820.08 | |
| $22.07 | $11,123.28 | |
| $21.85 | $22,024.80 | |
| $21.63 | $54,507.60 | |
| $21.42 | $107,185.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes