Reference Only

3EYP

Power Line Filters POWER LINE SINGLE PHASE SP

Manufacturer:

Mfr Part:
3EYP

TTI Part:
6609061-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMI/RFI Filter
Voltage Rating250 VAC
Current Rating3 A
Mounting StylePCB Mount
Termination StyleSolder
Leakage Current500 uA
PackagingEach
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases3EYP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.