Reference Only
3900281-442
Automotive Connectors 3900281-442=S/S PLUG ASSY 44P
Datasheet
3900281-442 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Sealed / Unsealed | Sealed | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Plug Housing | |
| Wire Gauge Range | 16 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
578In Stock
390 expected 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.45 | $13.45 | |
| $13.31 | $66.55 | |
| $13.15 | $328.75 | |
| $13.01 | $650.50 | |
| $12.87 | $1,287.00 | |
| $12.28 | $3,536.64 | |
| $11.74 | $6,762.24 | |
| $11.61 | $11,702.88 |
Need more?
Sign in to add projects and notes