Reference Only
3900281-441
Automotive Connectors SP/SEAL 44P PLUG
Datasheet
3900281-441 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Sealed / Unsealed | Sealed | |
| Series | AMPMODU MOD I | |
| Packaging | Tube | |
| Application | Wire to Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Pin | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 144 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.38 | $1,782.72 | |
| $11.99 | $3,453.12 | |
| $11.66 | $16,790.40 |
Need more?
Sign in to add projects and notes