Reference Only
3900113-2622
Automotive Connectors 26 POS 3mm Crimp ST Conn Housing PL
Datasheet
3900113-2622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 26 Position | |
| Pitch | 3 mm (0.118 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 20 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Superseal 1.0 | |
| Packaging | Tube | |
| Application | Wire to Board/Device | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Current Rating | 15 A | |
| Description/Function | Superseal 1.0mm, Housing for Female Terminals | |
| Features | Superseal 1.0 mm | |
| Flammability Rating | UL 94 V-2 | |
| Height | 34.55 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 32.15 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 3 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 12 V to 240 V | |
| Width | 32.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
880In Stock
12,000 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.23 | $144.60 | |
| $7.15 | $286.00 | |
| $7.07 | $424.20 | |
| $6.99 | $699.00 | |
| $6.91 | $1,105.60 | |
| $6.83 | $1,775.80 | |
| $6.09 | $3,045.00 | |
| $6.02 | $60,200.00 |
Need more?
My Notes
Sign into see notes.