Reference Only

382811-5

Headers & Wire Housings ECONOMY SHUNT

Manufacturer:

Mfr Part:
382811-5

TTI Part:
382811-5

EDA / CAD Models

Alternate Part Number

2-382811-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
TypeShunt
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Contact GenderSocket (Female)
Contact PlatingTin
SeriesAMPMODU SHUNTS
TradenameAMPMODU
PackagingEach
ComplianceUL
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlue
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 42,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.183$7,686.00
$0.173$14,532.00
$0.165$20,790.00
$0.156$39,312.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes