Reference Only

382575-2

Headers & Wire Housings 2MM MINI-SHUNT

Manufacturer:

Mfr Part:
382575-2

TTI Part:
382575-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Pitch2 mm (0.079 in)
Contact GenderPin (Male)
Contact PlatingGold
SeriesAMPMODU SHUNTS
TradenameAMPMODU
PackagingBulk
ComplianceUL
Contact MaterialBeryllium Copper
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.243$12.15
Need more?
Sign in to add projects and notes