Reference Only

380598-1

IC & Component Sockets CLOSED BOTTOM GOLD

Manufacturer:

Mfr Part:
380598-1

TTI Part:
380598-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductVarious Socket Types
Number of Positions1 Position
Number of Rows1 Row
Contact PlatingGold
PackagingBulk
Contact MaterialBeryllium Copper
FeaturesDiscrete Sockets
Housing MaterialCopper
Mounting StyleSMD/SMT
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.89$44,500.00
$0.87$87,000.00
$0.85$127,500.00
Need more?

My Notes

Sign into see notes.