Reference Only
36964
Terminals CLOSED END SPLICE
Datasheet
36964 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Closed End | |
| Color | Purple | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Insulation | Insulated | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Series | 369 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Voltage Rating | 300 V | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37,600In Stock
59,600 expected 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $24.00 | |
| $0.225 | $112.50 | |
| $0.206 | $206.00 | |
| $0.20 | $600.00 | |
| $0.188 | $940.00 | |
| $0.186 | $1,860.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Punches & Dies PRO-CR DIE CES

Crimpers / Crimping Tools PRO CRIMPER TOOL

Crimpers / Crimping Tools DAHT CES ECV-ECN 18-16
Sign in to add projects and notes