Reference Only
36951
Terminals SOLISTRAND SPLC PARALLEL 4/0
Datasheet
36951 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Product | Splices | |
| Series | SOLISTRAND | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Type | Parallel | |
| Wire Gauge Max | 4/0 AWG | |
| Wire Gauge | 4/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
560In Stock
380 expected 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.05 | $70.50 | |
| $5.88 | $294.00 | |
| $5.63 | $563.00 | |
| $5.57 | $891.20 | |
| $5.34 | $1,335.00 | |
| $5.16 | $2,580.00 | |
| $4.37 | $4,370.00 |
Need more?
Sign in to add projects and notes