Reference Only
36946
Terminals PARALLEL SPLC 1/0
Datasheet
36946 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Parallel | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Series | SOLISTRAND | |
| Stud / Tab Size | # 2 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Wire Gauge Max | 1/0 AWG | |
| Wire Gauge | 1/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.24 | $6.48 | |
| $2.91 | $29.10 | |
| $2.83 | $70.75 | |
| $2.28 | $2,280.00 | |
| $2.26 | $5,650.00 | |
| $1.89 | $9,450.00 | |
| $1.86 | $13,950.00 | |
| $1.84 | $73,600.00 |
Need more?
Sign in to add projects and notes