Reference Only
36932
Terminals N/I-RING 4/0AWG#3/8
Datasheet
36932 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 56.03 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Series | SOLISTRAND | |
| Stud / Tab Size | 9.52 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Width | 29.21 mm | |
| Wire Gauge Max | 4/0 AWG | |
| Wire Gauge | 4/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,720In Stock
4,947 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.25 | $46.25 | |
| $8.25 | $82.50 | |
| $7.69 | $192.25 | |
| $5.55 | $2,775.00 | |
| $5.49 | $5,490.00 | |
| $4.74 | $11,850.00 | |
| $4.55 | $22,750.00 | |
| $4.41 | $66,150.00 |
Need more?
Sign in to add projects and notes