Reference Only
36915
Terminals SOLISTRAND RING 1/0
Datasheet
36915 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product Type | Terminals | |
| Type | Ring | |
| Mounting Style | Screw | |
| Material | Copper | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Product | Screw Terminals | |
| Series | SOLISTRAND | |
| Stud / Tab Size | 6.35 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Wire Gauge Max | 1/0 AWG | |
| Wire Gauge | 1/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.98 | $59.80 | |
| $4.98 | $498.00 | |
| $4.92 | $787.20 | |
| $4.21 | $2,105.00 | |
| $4.16 | $4,160.00 | |
| $4.10 | $10,250.00 | |
| $3.93 | $19,650.00 | |
| $3.87 | $58,050.00 |
Need more?
Sign in to add projects and notes