Reference Only

36909

Terminals SOLISTRAND SPLC PARALLEL 3/0

Manufacturer:

Mfr Part:
36909

TTI Part:
36909

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeParallel
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max3/0 AWG
Contact PlatingTin
Contact MaterialCopper
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingBulk
Insulation MaterialNot Insulated
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge3/0 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,605In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.84$34.20
$6.35$317.50
$6.26$626.00
$6.09$1,522.50
$6.01$3,005.00
$4.74$4,740.00
$4.68$23,400.00
$4.63$46,300.00
Need more?
Sign in to add projects and notes