Reference Only
368388-1
Automotive Connectors MQS RETAINER HSG FOR 40P
Datasheet
368388-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 40 Position | |
| Color | Yellow | |
| Series | MQS | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.305 | $30.50 | |
| $0.289 | $578.00 | |
| $0.285 | $1,140.00 | |
| $0.279 | $2,232.00 | |
| $0.275 | $4,400.00 | |
| $0.272 | $7,072.00 | |
| $0.268 | $13,400.00 | |
| $0.264 | $33,792.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes