Reference Only
368383-1
Automotive Connectors 40P REC HSG ASSY SIEMENS BLK
Datasheet
368383-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 40 Position | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | MQS | |
| Packaging | Tray | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Height | 31 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 67.3 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Voltage Rating | 18 VDC | |
| Width | 33.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
294In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 42 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.54 | $232.68 | |
| $5.39 | $452.76 | |
| $5.25 | $882.00 | |
| $5.02 | $1,265.04 | |
| $4.86 | $2,449.44 | |
| $4.54 | $4,576.32 |
Need more?
Sign in to add projects and notes