Reference Only
368373-1
Automotive Connectors CLIP FOR EJ MK-II (TREE TYPE)
Datasheet
368373-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Mounting Clip | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Series | Econoseal J | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.19 | $9.50 | |
| $0.188 | $18.80 | |
| $0.186 | $46.50 | |
| $0.181 | $1,448.00 | |
| $0.179 | $2,864.00 | |
| $0.177 | $7,788.00 | |
| $0.176 | $17,600.00 |
Need more?
My Notes
Sign into see notes.