Reference Only

368356-1

Automotive Connectors JPT 3P ASSY FOR CLIP

Manufacturer:

Mfr Part:
368356-1

TTI Part:
368356-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch5 mm (0.197 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max13 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesJunior Power Timer
PackagingEach
Contact GenderWithout Socket Contacts
Height36 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length30.2 mm
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeHousing Assembly
Width24 mm
Wire Gauge Range13 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.69$828.00
Need more?
Sign in to add projects and notes