Reference Only

368261-2

Automotive Connectors E-S MK-2(+) PLUG 2P ASSY

Manufacturer:

Mfr Part:
368261-2

TTI Part:
368261-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch4.8 mm (0.189 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesEconoseal J
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Flammability RatingUL 94 V-2
Height22.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length27.6 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameEconoseal
TypePlug Housing
Width20.6 mm
Wire Gauge Range24 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,400 / Multiples: 6,400)
Quantity Unit PriceExt. Price
$0.713$4,563.20
Need more?

Associated Parts

174353-7 TE Connectivity

TE Connectivity

Automotive Connectors 2P ECONOSEAL PLATE
174354-2 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors 2P ECONOSEAL CAP

My Notes

Sign into see notes.