Reference Only

368162-2

Automotive Connectors JPT 4P ASSY FOR MAP SENSOR BLU

Manufacturer:

Mfr Part:
368162-2

TTI Part:
368162-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch5 mm (0.197 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlue
Sealed / UnsealedSealed
SeriesJunior Power Timer
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeHousing Assembly

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.733$1,099.50
Need more?

My Notes

Sign into see notes.