Reference Only

368123-5

Automotive Connectors ES MK-II(+) 4P PLUG ASSY(BLK)

Manufacturer:

Mfr Part:
368123-5

TTI Part:
368123-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch4.8 mm (0.189 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesEconoseal J
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Flammability RatingUL 94 V-2
Height27.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length20.6 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.6 mm
SubcategoryAutomotive Connectors
TradenameEconoseal
TypePlug Housing
Width29.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.66$990.00
Need more?

My Notes

Sign into see notes.