Reference Only
368050-1
Automotive Connectors E-S MK-2(+) 16P CAP HSG
Datasheet
368050-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 16 Position | |
| Pitch | 4.8 mm (0.189 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Econoseal J | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Receptacle | |
| Flammability Rating | UL 94 V-2 | |
| Height | 36.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 26.7 mm | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.6 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal | |
| Type | Cap Housing | |
| Width | 38.05 mm | |
| Wire Gauge Range | 24 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $14.70 | |
| $1.29 | $64.50 | |
| $1.27 | $127.00 | |
| $1.23 | $1,230.00 | |
| $1.21 | $3,025.00 | |
| $1.19 | $4,760.00 | |
| $1.16 | $9,280.00 | |
| $1.14 | $18,240.00 |
Need more?
Sign in to add projects and notes