Reference Only
368047-1
Automotive Connectors E-S MK-2(+) 16P PLUG ASSY
Datasheet
368047-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 16 Position | |
| Pitch | 4.8 mm (0.189 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Econoseal J | |
| Packaging | Tray | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Plug | |
| Flammability Rating | UL 94 V-2 | |
| Height | 27.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 27 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.6 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal | |
| Type | Plug Housing | |
| Width | 44.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $474.00 |
Need more?
Sign in to add projects and notes