Reference Only

365704M1R0T

Power Inductors - SMD 3657 1004 1R0 20% T&R

Manufacturer:

Mfr Part:
3-2176797-4

TTI Part:
365704M1R0T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
Package / Case1004 (2512 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Resistance54 mOhms
Saturation Current3.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency95 MHz
TerminationStandard
Length2.5 mm
Width1.2 mm
Height1 mm
Series3657
PackagingReel
ApplicationDC/DC Converter, Smart Phone and Tablet
Case Code - in1004
Case Code - mm2512
Core TypeWire Wound
Product TypePower Inductors - SMD
Test Frequency1 MHz
Part # Aliases3-2176797-4

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.112$336.00
$0.092$2,760.00
$0.091$5,460.00
$0.09$13,500.00
Need more?
Sign in to add projects and notes