Reference Only
36271
Terminals FLAG 12-10 AWG
Datasheet
36271 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Material | Copper | |
| Series | SOLISTRAND | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Mounting Style | Screw | |
| Stud / Tab Size | # 10 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25,900In Stock
18,000 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $23.75 | |
| $0.93 | $46.50 | |
| $0.91 | $91.00 | |
| $0.82 | $205.00 | |
| $0.78 | $390.00 | |
| $0.76 | $760.00 | |
| $0.74 | $1,850.00 | |
| $0.701 | $35,050.00 |
Need more?
Sign in to add projects and notes