Reference Only
36270
Terminals RING FLG 12-10 AWG
Datasheet
36270 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Material | Copper | |
| Series | SOLISTRAND | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Mounting Style | Screw | |
| Stud / Tab Size | # 8 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,675In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $36.50 | |
| $1.22 | $122.00 | |
| $1.18 | $177.00 | |
| $1.16 | $290.00 | |
| $1.13 | $565.00 | |
| $1.09 | $1,090.00 | |
| $1.04 | $2,600.00 | |
| $1.01 | $5,050.00 |
Need more?
Sign in to add projects and notes