Reference Only
36161
Terminals #10 12-10 RING TERM
Datasheet
MS25036-112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | PIDG | |
| Tradename | PIDG | |
| Packaging | Bulk | |
| Insulation Material | Nylon | |
| Length | 27.51 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
110,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.34 | $34.00 | |
| $0.283 | $141.50 | |
| $0.27 | $270.00 | |
| $0.264 | $660.00 | |
| $0.258 | $1,290.00 | |
| $0.25 | $2,500.00 | |
| $0.247 | $6,175.00 | |
| $0.245 | $12,250.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Punches & Dies DIE SET INSUL. 22-10

Crimpers / Crimping Tools TOOL W/DIE INS TERM

Punches & Dies CERTI-LOK DIE

Crimpers / Crimping Tools TETRA CRIMP TOOL

Punches & Dies SDE DIESET, RBY, UL

Crimpers / Crimping Tools HHHT CRIMP TOOL 12-10 AWG
Sign in to add projects and notes