Reference Only

360052-1

Terminals 125 DIA CLSTR BLK

Manufacturer:

Mfr Part:
360052-1

TTI Part:
360052-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeHousing
GenderFemale
InsulationInsulated
PackagingEach
Insulation MaterialPolybutylene Terephthalate (PBT)
Length44.6 mm
MaterialPolybutylene Terephthalate (PBT)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width19.45 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.82$1,640.00
$0.81$4,860.00
$0.80$8,000.00
$0.77$20,020.00
$0.74$37,000.00
$0.70$70,000.00
Need more?
Available Regional Inventory
32,399 available now at ttieurope.com

My Notes

Sign into see notes.