Reference Only
360042-1
Terminals FAST TAB
Datasheet
360042-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Female | |
| Insulation | Insulated | |
| Color | Natural | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Insulation Material | Nylon | |
| Length | 9.65 mm | |
| Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 9.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
46,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $14.70 | |
| $0.145 | $29.00 | |
| $0.142 | $71.00 | |
| $0.139 | $139.00 | |
| $0.115 | $2,300.00 | |
| $0.112 | $11,200.00 | |
| $0.108 | $28,080.00 | |
| $0.106 | $55,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.