Reference Only
360035-1
Terminals .187 M-M DISCONNECT
Datasheet
360035-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 4.75 mm | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Natural | |
| Contact Material | Brass | |
| Series | 187 FASTON | |
| Tradename | FASTON | |
| Packaging | Bulk | |
| Insulation Material | Nylon | |
| Length | 44.45 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 8.76 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,275In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.621 | $15.52 | |
| $0.615 | $30.75 | |
| $0.609 | $60.90 | |
| $0.603 | $150.75 | |
| $0.597 | $298.50 | |
| $0.591 | $591.00 | |
| $0.585 | $877.50 | |
| $0.58 | $1,740.00 |
Need more?
Sign in to add projects and notes