Reference Only
360010-1
Terminals 187 FAST RCPT HSG
Datasheet
360010-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Color | Natural | |
| Contact Gender | Pin (Male) | |
| Gender | Female | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Length | 35.69 mm | |
| Material | Nylon | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Terminals | |
| Product | Accessories | |
| Series | 187 FASTON | |
| Subcategory | Terminals | |
| Tradename | FASTON | |
| Type | Housing | |
| Width | 22.23 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
8,200
On Order
8,200 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.238 | $23.80 | |
| $0.208 | $208.00 | |
| $0.205 | $389.50 | |
| $0.202 | $707.00 | |
| $0.199 | $995.00 | |
| $0.196 | $1,470.00 | |
| $0.193 | $3,860.00 | |
| $0.19 | $47,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes