Reference Only
35771
Terminals N/I-RING 12-10 #10
Datasheet
35771 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 21.97 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Each | |
| Product Type | Terminals | |
| Series | SOLISTRAND | |
| Stud / Tab Size | # 10 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Width | 12.7 mm | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.288 | $1,440.00 | |
| $0.285 | $2,850.00 | |
| $0.281 | $7,025.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-10 AWG

Crimpers / Crimping Tools TOOL W/DIE UNINS TRM

Punches & Dies DIE ASSY 10-22 AWG SOLISTRAND

Crimpers / Crimping Tools TYPE W D.A.H.T. ASSY 22-10
Sign in to add projects and notes