Reference Only
356611-2
Punches & Dies 10 AWG DIE ASSY POWERBAND
Datasheet
356611-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306062 |
| TARIC | 8207309000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,513.83 | $17,569.15 | |
| $3,479.04 | $34,790.40 | |
| $3,444.60 | $86,115.00 | |
| $3,410.49 | $170,524.50 | |
| $3,376.73 | $337,673.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes